
* Images are for reference only
FRL1812JR150TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRL1812JR150TS
- JLCPCB Part #
- C2934345
- Package
- 1812
- Description
- -55℃~+155℃ 150mΩ 200V 750mW Thick Film Resistor ±5% ±600ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13535
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13525
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
200+
$0.0362
600+
$0.0317
4000+
$0.0261
8000+
$0.0236
20000+
$0.0225
Related Products
Welcome back, may I help you?