
* Images are for reference only
FRC2010F4020TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC2010F4020TS
- JLCPCB Part #
- C49196915
- Package
- 2010
- Description
- -55℃~+155℃ 200V 402Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13255
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13255
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0137
1500+
$0.0118
4000+
$0.0107
24000+
$0.0098
48000+
$0.0092
Related Products
Welcome back, may I help you?