This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FRC1206F1181TS

Extended
Manufacturer
FOJAN
MFR.Part #
FRC1206F1181TS
JLCPCB Part #
C48533777
Package
1206
Description
-55℃~+155℃ 1.18kΩ 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1500

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1500

In-stock Item Pricing

Qty Unit Price
1+ $0.0045
1000+ $0.0036
5000+ $0.0030
10000+ $0.0028
50000+ $0.0025

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons