
* Images are for reference only
1N5399
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- 1N5399
- JLCPCB Part #
- C341541
- Package
- DO-41
- Description
- -55℃~+125℃ 1.5A 1V@1.5A 1kV 35A 5uA@1kV Standalone DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 649
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0138
1500+
$0.0115
5000+
$0.0101
25000+
$0.0089
50000+
$0.0082
Related Products
Welcome back, may I help you?