
* Images are for reference only
1N4148W
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- 1N4148W
- JLCPCB Part #
- C143180
- Package
- SOD-123
- Description
- -55℃~+150℃@(Tj) 1.25V@150mA 150mA 2.5uA@75V 410mW 4ns 75V Standalone SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 753
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
500+
$0.0119
3000+
$0.0095
6000+
$0.0083
24000+
$0.0074
51000+
$0.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?