
* Images are for reference only
FM55X474K631EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM55X474K631EFG
- JLCPCB Part #
- C692326
- Package
- 2220
- Description
- 470nF 630V X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3013
In-stock Item Pricing
Qty Unit Price
1+
$0.4020
50+
$0.3366
150+
$0.3086
1000+
$0.2665
2000+
$0.2509
5000+
$0.2416
Related Products
Welcome back, may I help you?