
* Images are for reference only
FM5057
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM5057
- JLCPCB Part #
- C841293
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1 1.5V~10V 2.425V 3uA 4.275V Lithium Battery Protection IC Support SOT-89-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1598
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1598
In-stock Item Pricing
Qty Unit Price
1+
$0.1491
50+
$0.1188
150+
$0.1038
500+
$0.0925
2500+
$0.0791
4000+
$0.0746
Related Products
Welcome back, may I help you?