
* Images are for reference only
FM43X474K251EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM43X474K251EFG
- JLCPCB Part #
- C784620
- Package
- 1812
- Description
- 250V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21122
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21079
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
100+
$0.0680
300+
$0.0604
1000+
$0.0544
5000+
$0.0499
10000+
$0.0476
Related Products
Welcome back, may I help you?