
* Images are for reference only
FM42N331G501EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM42N331G501EFG
- JLCPCB Part #
- C22376361
- Package
- 1808
- Description
- 330pF 500V C0G ±2% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.4197
10+
$0.3326
30+
$0.2946
100+
$0.2471
500+
$0.2265
1000+
$0.2139
Welcome back, may I help you?