This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FM4057E42

Extended
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM4057E42
JLCPCB Part #
C841236
Package
ESOP-8
Description
-40℃~+85℃ 0uA 1 1A 4.2V 4.6V~32V Charging IC Lithium Battery Not supported ESOP-8 Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6676

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 6663

In-stock Item Pricing

Qty Unit Price
1+ $0.0845
50+ $0.0671
150+ $0.0584
500+ $0.0520
2500+ $0.0409
4000+ $0.0383

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons