
* Images are for reference only
FM32X474K251EGG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32X474K251EGG
- JLCPCB Part #
- C192761
- Package
- 1210
- Description
- 250V 470nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 106
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1019
50+
$0.0846
150+
$0.0759
1000+
$0.0671
2000+
$0.0617
5000+
$0.0592
Related Products
Welcome back, may I help you?