
* Images are for reference only
FK21X151K502EEQ
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FK21X151K502EEQ
- JLCPCB Part #
- C22362603
- Package
- 2211
- Description
- -55℃~+125℃ 150pF 250V X1,Y2 ±10% 2211 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3499
50+
$0.2810
150+
$0.2514
1000+
$0.2145
2000+
$0.1980
5000+
$0.1882
Related Products
Welcome back, may I help you?