
* Images are for reference only
FIN1104MTC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FIN1104MTC
- JLCPCB Part #
- C900594
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.75ns 3V~3.6V 800Mbps LVDS LVDS、LVPECL TSSOP-24 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$4.4382
10+
$3.8180
25+
$3.4491
100+
$3.0770
500+
$2.9046
1000+
$2.8273
Related Products
Welcome back, may I help you?