
* Images are for reference only
FIN1048MTCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FIN1048MTCX
- JLCPCB Part #
- C903673
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0 3V~3.6V 4 400Mbps Receiver TSSOP-16 LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8953
10+
$3.3363
30+
$3.0045
100+
$2.6694
500+
$2.5131
1000+
$2.4439
Related Products
Welcome back, may I help you?