
* Images are for reference only
FHTC3-TR
Extended
- Manufacturer
- Nyfea
- MFR.Part #
- FHTC3-TR
- JLCPCB Part #
- C51901044
- Package
- DFN-6(2x2)
- Description
- -45℃~+130℃ -、- 0%RH~100%RH 1.6V~5.5V 1uA I2C ±0.3℃ ±3%RH DFN-6(2x2) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1521
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1521
In-stock Item Pricing
Qty Unit Price
1+
$0.8033
10+
$0.6501
30+
$0.5743
100+
$0.4984
500+
$0.4533
1000+
$0.4291
Related Products
Welcome back, may I help you?