
* Images are for reference only
FHP-06-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-06-02-T-S
- JLCPCB Part #
- C5700819
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 1x6P 3.96mm 6P 9.35mm Square Hole Surface Mount,Vertical Tin Top SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$5.6694
10+
$4.9588
24+
$4.5359
96+
$4.1082
504+
$3.9120
1008+
$3.8220
Welcome back, may I help you?