
* Images are for reference only
FH35C-39S-0.3SHW(50)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH35C-39S-0.3SHW(50)
- JLCPCB Part #
- C506799
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.3mm 0.88mm 39P Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5019
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4967
In-stock Item Pricing
Qty Unit Price
1+
$0.3256
50+
$0.2527
150+
$0.2214
500+
$0.1826
2500+
$0.1652
5000+
$0.1548
Related Products
Welcome back, may I help you?