
* Images are for reference only
FH331M050G250A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- FH331M050G250A
- JLCPCB Part #
- C111384
- Package
- Plugin,D10xL25mm
- Description
- 10mm 25mm 330uF 50V 5mm 7000hrs@105℃ ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1893
50+
$0.1500
150+
$0.1333
500+
$0.1123
2000+
$0.1030
4000+
$0.0974
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?