
* Images are for reference only
FH1.0-01-11PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.0-01-11PZS
- JLCPCB Part #
- C41428981
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 22P 2mm 2mm 2x11P 750mA Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.6181
10+
$0.4971
54+
$0.4373
108+
$0.3776
486+
$0.3421
1026+
$0.3244
Welcome back, may I help you?