
* Images are for reference only
FG20X7R2J473KNT06
Extended
- Manufacturer
- TDK
- MFR.Part #
- FG20X7R2J473KNT06
- JLCPCB Part #
- C1620150
- Package
- Plugin,P=5mm
- Description
- 47nF 5mm 630V X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 584
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 584
In-stock Item Pricing
Qty Unit Price
1+
$0.4189
10+
$0.3303
30+
$0.2916
100+
$0.2449
500+
$0.2095
1500+
$0.1966
Welcome back, may I help you?