
* Images are for reference only
XHB-5A-M
Extended
- Manufacturer
- FG
- MFR.Part #
- XHB-5A-M
- JLCPCB Part #
- C42395361
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 3A 5 5P 6.35mm 7.1mm Brass Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1995
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
50+
$0.0302
150+
$0.0257
1000+
$0.0228
2000+
$0.0203
5000+
$0.0191
Related Products
Welcome back, may I help you?