
* Images are for reference only
PA-4A
Extended
- Manufacturer
- FG
- MFR.Part #
- PA-4A
- JLCPCB Part #
- C2839706
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2mm 3A 4 4P 5.3mm 7.7mm Brass PA PBT Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1998
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1998
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
10+
$0.0503
30+
$0.0434
100+
$0.0383
500+
$0.0341
1000+
$0.0320
Related Products
Welcome back, may I help you?