
* Images are for reference only
FG-TC-25B-04-3.5H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-25B-04-3.5H
- JLCPCB Part #
- C53224039
- Package
- SMD
- Description
- -25℃~+85℃ 100,000 cycles 12V 2.5N 3.5mm 50mA 6.4mm 6.5mm Blue No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1465
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0766
150+
$0.0667
1500+
$0.0593
3000+
$0.0534
4500+
$0.0505
Related Products
Welcome back, may I help you?