
* Images are for reference only
FG-PHD-2*06A
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-PHD-2*06A
- JLCPCB Part #
- C53325685
- Package
- Plugin,P=2mm
- Description
- 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0698
150+
$0.0609
1000+
$0.0543
2000+
$0.0490
5000+
$0.0462
Related Products
Welcome back, may I help you?