
* Images are for reference only
FG-PHB-2*02A
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-PHB-2*02A
- JLCPCB Part #
- C53325669
- Package
- Plugin,P=2mm
- Description
- 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0395
300+
$0.0345
2000+
$0.0307
4000+
$0.0277
10000+
$0.0262
Related Products
Welcome back, may I help you?