
* Images are for reference only
FG-5557-2*08A
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-5557-2*08A
- JLCPCB Part #
- C53325648
- Package
- Plugin,P=4.2mm
- Description
- 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.5672
10+
$0.4496
30+
$0.3997
200+
$0.3368
400+
$0.3078
1000+
$0.2917
Related Products
Welcome back, may I help you?