This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FG-1.5-7A

Extended
Manufacturer
FG
MFR.Part #
FG-1.5-7A
JLCPCB Part #
C47866909
Package
Plugin,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 125V 1A 1x7P 3.6mm 4.55mm 7 7P Brass PA66 Through Hole Tin ZH Plugin,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.0368
200+ $0.0291
1000+ $0.0253
2000+ $0.0224
10000+ $0.0201
20000+ $0.0190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons