
* Images are for reference only
FG-1.5-3ALT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.5-3ALT
- JLCPCB Part #
- C47866897
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3.7mm 3P 5.8mm Brass PA9T Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2829
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2829
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
100+
$0.0347
300+
$0.0341
1000+
$0.0336
Related Products
Welcome back, may I help you?