
* Images are for reference only
FG-0.8-8AWT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-0.8-8AWT
- JLCPCB Part #
- C53224041
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 1x8P 2.82mm 500mA 50V 8 8.7mm 8P Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1676
50+
$0.1327
150+
$0.1176
500+
$0.0989
2500+
$0.0905
4000+
$0.0855
Related Products
Welcome back, may I help you?