
* Images are for reference only
FG-1.5-3AWT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.5-3AWT
- JLCPCB Part #
- C47866889
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3.7mm 3P 6mm Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1045
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1045
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0392
300+
$0.0342
1500+
$0.0304
4500+
$0.0273
10500+
$0.0259
Related Products
Welcome back, may I help you?