
* Images are for reference only
FFSD-08-01-N
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FFSD-08-01-N
- JLCPCB Part #
- C17552760
- Package
- P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 2 2.3A 2x8P 8 Black Free Hanging Gold Pressure fitting head 铍铜 P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.3448
10+
$4.2417
40+
$4.1740
80+
$4.1064
Welcome back, may I help you?