
* Images are for reference only
FFC2A32-12-T
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- FFC2A32-12-T
- JLCPCB Part #
- C6074501
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 12P 200mA 30V Phosphor bronze Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.3947
10+
$0.3851
30+
$0.3786
100+
$0.3722
Related Products
Welcome back, may I help you?