This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FESD05BD5

Extended
Manufacturer
FUXINSEMI
MFR.Part #
FESD05BD5
JLCPCB Part #
C2984758
Package
SOD-523
Description
-55℃~+125℃ 1 10A 140W 14V 18pF 1uA 5V 8V Bidirectional ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1649

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1640

In-stock Item Pricing

Qty Unit Price
1+ $0.0255
200+ $0.0200
600+ $0.0170
5000+ $0.0146
10000+ $0.0130
20000+ $0.0121

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons