This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FD12-36S05A3N2

Extended
Manufacturer
AIPULNION(Guangzhou Aipu Elec Tech)
MFR.Part #
FD12-36S05A3N2
JLCPCB Part #
C18724020
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 11mm 18V~75V 25.4mm 25.4mm 2A 2mA 5V 83% Short Circuit Protection DIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 159

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 159

In-stock Item Pricing

Qty Unit Price
1+ $4.3953
10+ $4.3646
30+ $4.2291
100+ $4.1146

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons