
* Images are for reference only
FC5021
Extended
- Manufacturer
- CRC
- MFR.Part #
- FC5021
- JLCPCB Part #
- C712596
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 5uF 800V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 264
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$1.5401
10+
$1.2679
30+
$1.1197
264+
$0.9135
528+
$0.8377
1056+
$0.8039
Welcome back, may I help you?