
* Images are for reference only
FAUL1350-330MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL1350-330MT
- JLCPCB Part #
- C5298326
- Package
- SMD,13.5x12.8mm
- Description
- 3.5A 33uH 6A 84mΩ AEC-Q200 ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.9643
10+
$0.7794
30+
$0.6861
100+
$0.5928
500+
$0.5027
1000+
$0.4743
Welcome back, may I help you?