
* Images are for reference only
FAUL0630-5R6MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL0630-5R6MT
- JLCPCB Part #
- C3040354
- Package
- SMD,7x6.6mm
- Description
- 42mΩ 5.5A 5.6uH 6.5A AEC-Q200 ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.2017
50+
$0.1552
150+
$0.1351
1500+
$0.1104
3000+
$0.0993
4500+
$0.0925
Related Products
Welcome back, may I help you?