This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FAUL0420-1R5MT

Extended
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FAUL0420-1R5MT
JLCPCB Part #
C3040382
Package
SMD,4.4x4.2mm
Description
1.5uH 46mΩ 5.5A 5A AEC-Q200 ±20% SMD,4.4x4.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5504

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5503

In-stock Item Pricing

Qty Unit Price
1+ $0.2088
50+ $0.1605
150+ $0.1399
500+ $0.1140
3000+ $0.1026
6000+ $0.0957

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons