This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GXTC252012-2R2-MT

Extended
Manufacturer
FAUKU
MFR.Part #
GXTC252012-2R2-MT
JLCPCB Part #
C53198526
Package
1008
Description
2.2uH 3.8A 3A 55mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2700

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2700

In-stock Item Pricing

Qty Unit Price
1+ $0.0356
200+ $0.0276
600+ $0.0229
3000+ $0.0202
9000+ $0.0179
21000+ $0.0166

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons