
* Images are for reference only
GXNR5020S680MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR5020S680MT
- JLCPCB Part #
- C52196453
- Package
- SMD,5x5mm
- Description
- 500mA 650mA 68uH 740mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
100+
$0.0466
300+
$0.0402
3000+
$0.0354
6000+
$0.0315
9000+
$0.0296
Related Products
Welcome back, may I help you?