
* Images are for reference only
F931C107KCC
Extended
- Manufacturer
- --
- MFR.Part #
- F931C107KCC
- JLCPCB Part #
- C273664
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 100uF 16V 700mΩ@100kHz ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 513
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$1.0504
10+
$0.8506
30+
$0.7524
100+
$0.6525
500+
$0.5945
1000+
$0.5639
Related Products
Welcome back, may I help you?