
* Images are for reference only
F7
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- F7
- JLCPCB Part #
- C5249657
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.3V 1A 1kV 25A 2uA 500ns SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31014
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30244
In-stock Item Pricing
Qty Unit Price
1+
$0.0065
200+
$0.0054
600+
$0.0048
3000+
$0.0044
9000+
$0.0041
21000+
$0.0039
Related Products
Welcome back, may I help you?