This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F2415S-2WR3

Extended
Manufacturer
LZTEC
MFR.Part #
F2415S-2WR3
JLCPCB Part #
C20608933
Package
SIP,19.6x7mm
Description
-40℃~+105℃ 1 10.2mm 133mA 15V 19.7mm 250kHz 26.4V 3kV 560uF 60mVp-p 7.1mm 86% Short Circuit Protection 塑封型 非稳压型 SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.3694
10+ $2.0049
36+ $1.7775
108+ $1.5436
504+ $1.4388
900+ $1.3920

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons