
* Images are for reference only
F2255NLGK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F2255NLGK
- JLCPCB Part #
- C1525841
- Package
- VFQFN-16-EP(3x3)
- Description
- -40℃~+105℃ 1.1dB 1MHz~3GHz 33dB 50Ω VFQFN-16-EP(3x3) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 624
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5139
10+
$7.3637
30+
$6.6629
100+
$6.0749
Related Products
Welcome back, may I help you?