This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F0509S-1WR3

Extended
Manufacturer
LZTEC
MFR.Part #
F0509S-1WR3
JLCPCB Part #
C20608911
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 10.16mm 1000uF 111mA 19.65mm 1W 220kHz 3kV 4.5V~5.5V 45mVp-p 6mm 86% 9V Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $1.8945
10+ $1.6029
36+ $1.4209
108+ $1.2340
504+ $1.1503
900+ $1.1132

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons