
* Images are for reference only
F0424NTGK8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F0424NTGK8
- JLCPCB Part #
- C2151425
- Package
- DFN-8-EP(2x2)
- Description
- 17.3dB 2.3dB 21dBm 3.15V~5.25V 600MHz~4.2GHz 70mA DFN-8-EP(2x2) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.1212
10+
$8.9211
30+
$8.7873
100+
$8.6534
Related Products
Welcome back, may I help you?