This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VTB1112H

Extended
Manufacturer
Excelitas Technologies
MFR.Part #
VTB1112H
JLCPCB Part #
C7389273
Package
TO-46-2
Description
-40℃~+110℃ 100pA 320nm~1100nm 40V 920nm TO-46-2 Photodiodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0049
200+ $4.3907
500+ $4.2447
1000+ $4.1724

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons