
* Images are for reference only
SIR19-21C/TR8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- SIR19-21C/TR8
- JLCPCB Part #
- C7080561
- Package
- 0603
- Description
- -25℃~+85℃ 0.2mW/sr@IF=20mA 1.3V 875nm 0603 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1738
200+
$0.0694
500+
$0.0670
1000+
$0.0659
Related Products
Welcome back, may I help you?