
* Images are for reference only
QTLP651CAGTR
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- QTLP651CAGTR
- JLCPCB Part #
- C6261374
- Package
- 1206
- Description
- -40℃~+85℃ 20mA 20° 2V 30mcd 573nm 575nm Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3049
1000+
$0.1217
2500+
$0.1176
5000+
$0.1156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?