This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QTLP650C2TR

Extended
Manufacturer
Everlight Elec
MFR.Part #
QTLP650C2TR
JLCPCB Part #
C5714661
Package
1206
Description
-40℃~+85℃ 10mcd 140° 20mA 2V 630nm 635nm Discrete Diode Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 126

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0712
2000+ $0.0284
5000+ $0.0275
10000+ $0.0270

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons